Sign in to ask questions about the Ohmite TFSC1K50JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TFSC1K50JE technical specifications.
| Package/Case | Axial |
| Height | 1.1mm |
| Lead Diameter | 0.5mm |
| Length | 0.512inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 28 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | TFS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TFSC1K50JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.