The TFSD100KJE is a 100k ohm, 7kV rated, axial lead fixed resistor from Ohmite. It is designed for through-hole mounting and has a maximum power dissipation of 1W. The resistor operates over a temperature range of -55°C to 200°C and is lead-free and RoHS compliant. It is available in a bulk packaging quantity of 28 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TFSD100KJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Height | 1.3mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 28 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | TFS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 7kV |
| DC Rated Voltage | 7kV |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TFSD100KJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.