
1k Ohm axial thick film resistor with 5% tolerance, rated for 1W maximum power dissipation and 7kV voltage. Features a 200°C maximum operating temperature and a lead-free, RoHS compliant construction. This through-hole component has a 21mm length, 8mm diameter, and 0.5mm lead diameter.
Sign in to ask questions about the Ohmite TFSD1K00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TFSD1K00JE technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Height | 1.3mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 28 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TFS |
| Technology | THICK FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 7kV |
| DC Rated Voltage | 7kV |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TFSD1K00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
