The TGHGCR0005FE is a 500V thick film resistor with a maximum power dissipation of 100W. It has a resistance of 0.5mR with a tolerance of 1%. The resistor is packaged in a SOT-227-4 case and is designed for surface mount applications. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Ohmite TGHGCR0005FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TGHGCR0005FE technical specifications.
| Package/Case | SOT-227-4 |
| Depth | 24.9mm |
| Height | 0.483inch |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGHG |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHGCR0005FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.