
Chassis mount fixed resistor, 0.001 Ohm resistance with 1% tolerance. Features 100W maximum power dissipation and a 500V voltage rating. This thick film resistor utilizes screw termination and a SOT-227-4 package for bolt-on mounting. Operating temperature range is -55°C to 155°C.
Ohmite TGHGCR0010FE technical specifications.
| Package/Case | SOT-227-4 |
| Height | 9mm |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGHG |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHGCR0010FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
