
100W thick film chassis mount resistor with 2mR resistance and 1% tolerance. Features SOT-227-4 package with screw terminal termination and bolt-on mounting. Operates from -55°C to 155°C with a 500V voltage rating. Dimensions include 38.1mm length, 25mm width, and 0.483inch height.
Ohmite TGHGCR0020FE technical specifications.
| Package/Case | SOT-227-4 |
| Height | 0.483inch |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGHG |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHGCR0020FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
