
100W thick film chassis mount resistor with 5mR resistance and 1% tolerance. Features a SOT-227-4 package, 9mm height, 38.1mm length, and 25mm width. Operates from -55°C to 155°C with a 500V voltage rating. Threaded lead/base style with screw termination for flange and bolt mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TGHGCR0050FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Height | 9mm |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGHG |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHGCR0050FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
