
100W thick film chassis mount fixed resistor with 10mΩ resistance and 1% tolerance. Features a SOT-227 package with screw terminal termination and bolt-on mounting for efficient heat dissipation. Operates across a wide temperature range of -55°C to 155°C with a 500V voltage rating. Dimensions include 38.1mm length, 25mm width, and 24.9mm depth, with a height of 9mm.
Ohmite TGHGCR0100FE technical specifications.
| Package/Case | SOT-227 |
| Construction | Rectangular |
| Depth | 24.9mm |
| Height | 9mm |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGHG |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHGCR0100FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
