
100W thick film chassis mount resistor with 20mΩ resistance and 1% tolerance. Features a SOT-227-4 package, 38.1mm length, 25mm width, and 9mm height, with threaded leads for screw termination. Operates from -55°C to 155°C with a 500V voltage rating and 100W power dissipation. Designed for flange and bolt mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TGHGCR0200FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Height | 9mm |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGHG |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHGCR0200FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
