
100W thick film chassis mount resistor with 50mΩ resistance and 1% tolerance. Features SOT-227 package, threaded lead/base style, and flange/bolt mounting. Operates from -55°C to 155°C with a maximum power dissipation of 100W. Dimensions include 38.1mm length, 25mm width, and 24.9mm depth.
Sign in to ask questions about the Ohmite TGHGCR0500FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TGHGCR0500FE technical specifications.
| Package/Case | SOT-227 |
| Depth | 24.9mm |
| Height | 0.483inch |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGHG |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHGCR0500FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
