
100W thick film chassis mount resistor with 100mΩ resistance and 1% tolerance. Features a SOT-227 package with threaded lead/base style, measuring 38.1mm L x 25mm W x 9mm H, with a depth of 24.9mm. Designed for flange and bolt mounting, operating between -55°C and 155°C. RoHS compliant.
Sign in to ask questions about the Ohmite TGHGCR1000FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TGHGCR1000FE technical specifications.
| Package/Case | SOT-227 |
| Depth | 24.9mm |
| Height | 9mm |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGHG |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHGCR1000FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
