
This 500V thick film resistor features a 33R resistance value with a 5% tolerance. It is packaged in a SOT-227-2 case and has a maximum operating temperature of 155°C. The resistor is RoHS compliant and lead free, with a threaded lead/base style. It is designed for use in high-temperature applications and can dissipate up to 120W of power.
Ohmite TGHHV33R0JE technical specifications.
| Package/Case | SOT-227-2 |
| Depth | 12mm |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Flanges, Bolt |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGH |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHHV33R0JE to view detailed technical specifications.
No datasheet is available for this part.