
The TGHHV500RJE resistor is a 500V thick film device with a 5% tolerance and 120W power dissipation rating. It is packaged in a SOT-227-2 case and is suitable for use in high-temperature applications, with an operating range of -55°C to 155°C. The resistor is lead-free and RoHS compliant, and is packaged in a tray with 20 units per package.
Sign in to ask questions about the Ohmite TGHHV500RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TGHHV500RJE technical specifications.
| Package/Case | SOT-227-2 |
| Depth | 12mm |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Flanges, Bolt |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGH |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHHV500RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.