
200W thick film chassis mount resistor with 10 Ohm resistance and 5% tolerance. Features a SOT-227-2 package, 38.1mm length, 24.9mm width, and 12mm height. Rated for 500V DC, it operates from -55°C to 155°C and mounts via flanges and bolt with threaded lead/base style termination. This RoHS compliant component is packaged in trays.
Sign in to ask questions about the Ohmite TGHLV10R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TGHLV10R0JE technical specifications.
| Package/Case | SOT-227-2 |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Flanges, Bolt |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGH |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHLV10R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
