
200W thick film chassis mount resistor with 680 Ohm resistance and 5% tolerance. Features a SOT-227-2 package with threaded leads for bolt mounting via flanges. Operates across a -55°C to 155°C temperature range with a 500V DC rated voltage. RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite TGHLV680RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TGHLV680RJE technical specifications.
| Package/Case | SOT-227-2 |
| Depth | 12mm |
| Height | 0.358inch |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGH |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHLV680RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
