Fixed Resistor, Metal Glaze/thick Film, 68ohm, 1000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount, SOT227
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 38 |
| Tolerance | 10 |
| Package Width | 24.9 |
| Package Height | 9 |
| Resistance | 68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |