20W thick film radial resistor with 100 Ohm resistance and 5% tolerance. Features a TO-220 package for through-hole mounting, a 5.1mm lead pitch, and 1mm lead diameter. Operates within a temperature range of -25°C to 150°C with a maximum power dissipation of 20W and a voltage rating of 150V. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Ohmite TK20P100RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TK20P100RJE technical specifications.
| Package/Case | TO-220 |
| Height | 0.701inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TK |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TK20P100RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.