Through-hole fixed resistor featuring 1 Ohm resistance with a 5% tolerance. This thick film resistor is rated for 20W maximum power dissipation and a 150V DC voltage rating. Housed in a TO-220 package, it offers radial termination with a 5.1mm terminal pitch and 1mm lead diameter. Operating within a temperature range of -25°C to 150°C, this RoHS compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TK20P1R00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Height | 0.701inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TK |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TK20P1R00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.