20W thick film fixed resistor with 40 ohm resistance and 5% tolerance. Features a TO-220 package for through-hole mounting, a 150V DC voltage rating, and a maximum operating temperature of 150°C. This lead-free, RoHS compliant component has radial terminations with a 5.1mm pitch and a 1mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TK20P40R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Height | 0.701inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 40R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TK |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TK20P40R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.