Through-hole thick film resistor with 7.5 Ohm resistance and 5% tolerance, rated for 20W maximum power dissipation and 150V DC. Features a TO-220 package with radial terminals, a 5.1mm terminal pitch, and 1mm lead diameter. Operating temperature range is -25°C to 150°C, with a temperature coefficient of ±200ppm/°C. This lead-free, RoHS compliant component is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Height | 0.701inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 7.5R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TK |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 10mm |
| RoHS | Compliant |