Through-hole thick film resistor featuring 30mΩ resistance with a 5% tolerance. This component offers a 20W maximum power dissipation and a 150V voltage rating, housed in a TO-220 package. Designed for radial termination with a 5.1mm terminal pitch, it operates within a temperature range of -25°C to 150°C. The lead diameter is 1mm, and the unit is lead-free and RoHS compliant.
Sign in to ask questions about the Ohmite TK20PR030JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TK20PR030JE technical specifications.
| Package/Case | TO-220 |
| Height | 0.701inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 30mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TK |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TK20PR030JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.