Through-hole mount, general-purpose fixed resistor featuring thick film technology. Delivers 20W maximum power dissipation with a resistance value of 0.04 ohms and a 5% tolerance. Operates within a temperature range of -25°C to 150°C, with a voltage rating of 150V. Packaged in a TO-220 case with radial terminations and a 5.1mm terminal pitch.
Ohmite TK20PR040JE technical specifications.
| Package/Case | TO-220 |
| Height | 0.701inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resistance | 40mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TK |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.