The TL88K470RE is a general purpose thick film resistor from Ohmite with a resistance of 470 ohms and a tolerance of 10%. It has a maximum power dissipation of 114 watts and a DC rated voltage of 1.2 kilovolts. The resistor is packaged in a module format and is lead free. It is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Ohmite TL88K470RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TL88K470RE technical specifications.
| Package/Case | Module |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead/Base Style | Quick Connect |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114W |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | TL |
| Technology | THICK FILM |
| Terminal Pitch | 50.7mm |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TL88K470RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.