Resistor; Thin Film; Res 3 Kilohms; Pwr-Rtg 15 W; Tol 1%; Radial; TO-220; Heat Sink
Ohmite TN15P3K00FE technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.701inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | TN |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TN15P3K00FE to view detailed technical specifications.
No datasheet is available for this part.