Through-hole thick film resistor with 470 Ohm resistance and 5% tolerance. Features 10W maximum power dissipation and radial termination. Operates from 0°C to 180°C with a 350V AC and 500V DC voltage rating. Dimensions include 1 inch length, 1.02 inch height, and 20.32mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TP810PW470RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 1.02inch |
| Lead Diameter | 1.27mm |
| Lead Pitch | 20.32mm |
| Length | 1inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TP |
| Terminal Pitch | 20.32mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TP810PW470RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
