
Fixed Resistor, Metal Oxide Film, 10W, 1000ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Ohmite TUM10J1K0E technical specifications.
| Package/Case | Axial |
| Depth | 10mm |
| Height | 9mm |
| Lead Diameter | 0.8mm |
| Length | 49mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 70°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | TUM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TUM10J1K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.