
Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 8739, AXIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the Ohmite TUM5J10KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TUM5J10KE technical specifications.
| Package/Case | Axial |
| Height | 9mm |
| Length | 22mm |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Series | TUM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TUM5J10KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
