
The TUM7J3K9 is a 3.9kR axial wirewound resistor from Ohmite, available in bulk packaging. It has a voltage rating of 500V and a tolerance of 5%. The resistor measures 9mm in height, 35mm in length, and 10mm in width. It is not RoHS compliant.
Sign in to ask questions about the Ohmite TUM7J3K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TUM7J3K9 technical specifications.
| Package/Case | Axial |
| Height | 9mm |
| Length | 35mm |
| Packaging | Bulk |
| Resistance | 3.9kR |
| RoHS Compliant | No |
| Series | TUM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TUM7J3K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
