The TUW10JR68E is a wirewound fixed resistor with a resistance of 680 milliohms and a tolerance of 5%. It has a package quantity of 60 and is packaged in bulk. The resistor has a height of 9mm, a length of 49mm, and a width of 10mm. It is RoHS compliant and has an axial termination.
Ohmite TUW10JR68E technical specifications.
| Package/Case | Axial |
| Height | 9mm |
| Length | 49mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | TUW |
| Termination | Axial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TUW10JR68E to view detailed technical specifications.
No datasheet is available for this part.