
The TUW7JR27 is a 500V wirewound axial resistor from Ohmite, featuring a 270 milliohm resistance value with a 5% tolerance. It has a compact axial package with dimensions of 9mm in height, 35mm in length, and 10mm in width. The resistor is available in bulk packaging and is suitable for a variety of applications.
Sign in to ask questions about the Ohmite TUW7JR27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TUW7JR27 technical specifications.
| Package/Case | Axial |
| Height | 9mm |
| Length | 35mm |
| Packaging | Bulk |
| Resistance | 270mR |
| Series | TUW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TUW7JR27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
