The TVM10J8K2 is a wirewound resistor from Ohmite with a resistance of 8.2kR and a tolerance of 5%. It is available in a radial package with a lead pitch of 32mm and a length of 48mm. The resistor is designed for through hole mounting and is RoHS compliant. It is part of the TVM series and is packaged in quantities of 40.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | TVM |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |