This 15 ohm, 5% tolerance wirewound resistor is packaged in a radial configuration with a 32mm lead pitch and 9mm height. It is designed for through hole mounting and has a length of 48mm and width of 10mm. The resistor is RoHS compliant and available in quantities of 40. It is part of the TVW series from Ohmite.
Sign in to ask questions about the Ohmite TVW10J15R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVW10J15R technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | TVW |
| Terminal Pitch | 32mm |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW10J15R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.