
Wirewound Resistors - Through Hole 10watt 15ohm 5% Radial Standoff
Ohmite TVW10J15RE technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 15R |
| Series | TVW |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
