The TVW20J4R7 is a wirewound resistor from Ohmite with a radial package and through hole mount. It has a resistance of 4.7 ohms and a voltage rating of 500 volts. The resistor has a tolerance of 5% and is RoHS compliant. It measures 14mm in height and width, with a length of 63mm and a lead pitch of 45mm.
Sign in to ask questions about the Ohmite TVW20J4R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TVW20J4R7 technical specifications.
| Package/Case | Radial |
| Height | 14mm |
| Lead Pitch | 45mm |
| Length | 63mm |
| Mount | Through Hole |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | TVW |
| Terminal Pitch | 45mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVW20J4R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.