10W radial leaded wirewound resistor with 10kΩ resistance and 5% tolerance. Features a flame-proof, safety metal oxide film construction and a 750V voltage rating. Operates across a wide temperature range from -55°C to 275°C. Through-hole mounting with a 5mm terminal pitch.
Sign in to ask questions about the Ohmite TWM10J10KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM10J10KE technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| Height | 50mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM10J10KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.