This 10k ohm through-hole resistor has a 5% tolerance and is rated for 250V DC and 500V maximum operating voltage. It can handle up to 3 watts of power dissipation and is available in quantities of 1000 per tube. The resistor is packaged in bulk and is compliant with RoHS regulations. It has a radial termination and a 5mm lead pitch, with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TWM3J10KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM3J10KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.