
150 Ohm radial wirewound resistor with 5% tolerance, rated for 3W maximum power dissipation and 500V maximum operating voltage. Features a through-hole mount with a 5mm lead pitch and radial termination. Operates across a temperature range of -55°C to 275°C. Dimensions include a 12.5mm length, 9mm width, 3.5mm thickness, and 25mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Ohmite TWM3J150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM3J150E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM3J150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.