
200 Ohm, 3W radial leaded wirewound resistor with 5% tolerance. Features a maximum operating temperature of 275°C and a minimum of -55°C. This through-hole component has a 5mm lead pitch, 25mm height, 12.5mm length, 9mm width, and 3.5mm thickness. Rated for 500V, with a DC rated voltage of 250V. Lead-free and RoHS compliant.
Ohmite TWM3J200E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM3J200E to view detailed technical specifications.
No datasheet is available for this part.
