This 3.9kR resistor features a radial package with a 5mm lead pitch and is available in a through-hole configuration. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, with a tolerance of 5%. It has a maximum power dissipation of 3W and a voltage rating of 500V, with a DC rated voltage of 250V.
Sign in to ask questions about the Ohmite TWM3J3K9E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM3J3K9E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | TWM |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM3J3K9E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.