The TWM3J43RE is a 500V 5% tolerance through-hole fixed resistor from Ohmite. It has a maximum power dissipation of 3W and is available in a radial package. The resistor operates over a temperature range of -55°C to 275°C and is RoHS compliant. It is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Ohmite TWM3J43RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM3J43RE technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | TWM |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM3J43RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.