
The TWM3J470E is a through-hole resistor from Ohmite with a 470 ohm resistance and 5% tolerance. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is packaged in a radial package with a 5mm lead pitch and is lead free. It is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Ohmite TWM3J470E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM3J470E technical specifications.
| Package/Case | Radial |
| Depth | 8.5mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM3J470E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.