
The TWM3J7K5E is a through-hole fixed resistor from Ohmite with a voltage rating of 500V and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 3W. The resistor is packaged in a radial package with a lead pitch of 5mm and a thickness of 3.5mm. It is RoHS compliant and available in a quantity of 1000 in bulk packaging.
Sign in to ask questions about the Ohmite TWM3J7K5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM3J7K5E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | TWM |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM3J7K5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
