
This is a through-hole resistor with a radial lead configuration and a 5% tolerance. It has a maximum power dissipation of 3W and a voltage rating of 500V. The resistor is available in a bulk packaging quantity of 1000 units. It is lead-free and RoHS compliant. The physical dimensions of the resistor are 25mm in height, 12.5mm in length, and 9mm in width, with a thickness of 3.5mm and a lead pitch of 5mm. The operating temperature range is from -55°C to 275°C.
Sign in to ask questions about the Ohmite TWM3J8K2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM3J8K2E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | TWM |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM3J8K2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
