
5W radial leaded fixed resistor with 10kΩ resistance and 5% tolerance. Features metal oxide film construction, 350V voltage rating, and a wide operating temperature range of -55°C to 275°C. Through-hole mount design with a 5mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite TWM5J10KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM5J10KE technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 9mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM5J10KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
