1.5kΩ metal film through-hole resistor with 5% tolerance, rated for 5W maximum power dissipation and 350V DC. Features a radial package with a 5mm lead pitch, measuring 12.5mm in length, 9mm in width, and 9mm in thickness, with a height of 25mm. Operates across a temperature range of -55°C to 275°C. This RoHS compliant component is supplied in bulk packaging.
Ohmite TWM5J1K5E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 9mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.