
Radial leaded, through-hole mounted metal film resistor with 200 Ohm resistance and 5% tolerance. Features 5W maximum power dissipation and a 350V voltage rating. Operating temperature range spans from -55°C to 275°C. Dimensions include a 12.5mm length, 9mm width, 9mm thickness, and 25mm height, with a 5mm lead pitch. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Ohmite TWM5J200E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM5J200E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 9mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM5J200E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.