
This 20K ohm metal oxide through-hole fixed resistor features a ceramic case and is rated for a maximum operating temperature of 275°C. It has a tolerance of 5% and is available in a through-hole package. The resistor is designed for use in applications where a high level of precision is required and can operate within a temperature range of -55°C to 275°C.
Sign in to ask questions about the Ohmite TWM5J20KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM5J20KE technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 12.5 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 5 |
| Resistance Value | 20KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Ceramic |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite TWM5J20KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.