
Radial leaded metal film fixed resistor, 270 Ohm resistance with 5% tolerance. Features 5W maximum power dissipation and a 350V DC rated voltage. Operating temperature range from -55°C to 275°C. Through-hole mount with a 5mm lead pitch. Dimensions: 12.5mm length, 9mm width, 9mm thickness, and 25mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Ohmite TWM5J270E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM5J270E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 270R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 9mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM5J270E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
