
Through-hole fixed resistor with 3kR resistance and 5% tolerance. Features 5W maximum power dissipation and a 350V voltage rating. Radial package with 5mm lead pitch, measuring 12.5mm in length, 9mm in width, and 9mm in thickness, with a height of 25mm. Operates across a temperature range of -55°C to 275°C. RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite TWM5J3K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM5J3K0E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 9mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM5J3K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.