
Wirewound fixed resistor with 3.3kR resistance and 5% tolerance, rated for 5W maximum power dissipation and 350V DC. Features a radial package with a 5mm lead pitch, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 275°C. This lead-free and RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Ohmite TWM5J3K3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TWM5J3K3E technical specifications.
| Package/Case | Radial |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | TWM |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Thickness | 9mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TWM5J3K3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.